
05487.R5.02 | |
|---|---|
DigiKey Part Number | 05487.R5.02-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 05487.R5.02 |
Description | CABLE 7COND 20AWG WHITE 250' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable White 20 AWG 250.0' (76.2m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.175" (4.45mm) |
Packaging Bulk | Length 250.0' (76.2m) |
Part Status Active | Jacket Color White |
Cable Type | Voltage 150 V |
Number of Conductors 7 | Operating Temperature -20°C ~ 60°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0080" (0.203mm) |
Conductor Strand Solid | Base Product Number |
Conductor Material Copper, Bare |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,22240 € | 111,20 € |
| Unit Price without VAT: | 0,22240 € |
|---|---|
| Unit Price with VAT: | 0,26466 € |

