
05485.R5.08 | |
|---|---|
DigiKey Part Number | 05485.R5.08-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 05485.R5.08 |
Description | CABLE 5COND 20AWG BROWN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Brown 20 AWG 250.0' (76.2m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.160" (4.06mm) |
Mfr | Length 250.0' (76.2m) |
Packaging Spool | Jacket Color Brown |
Part Status Active | Ratings UL Style CL2 |
Cable Type | Voltage 150 V |
Number of Conductors 5 | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Usage Thermostat |
Conductor Strand Solid | Jacket (Insulation) Thickness 0.0080" (0.203mm) |
Conductor Material Copper, Annealed Bare | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,11138 € | 55,69 € |
| Unit Price without VAT: | 0,11138 € |
|---|---|
| Unit Price with VAT: | 0,13254 € |


