MFR Recommended

05485.R5.02 | |
|---|---|
DigiKey Part Number | 05485.R5.02-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 05485.R5.02 |
Description | CABLE 5COND 20AWG WHITE |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable White 20 AWG 250.0' (76.2m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.160" (4.06mm) |
Mfr | Length 250.0' (76.2m) |
Packaging Spool | Jacket Color White |
Part Status Obsolete | Ratings UL Style CL2 |
Cable Type | Voltage 150 V |
Number of Conductors 5 | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Usage Thermostat |
Conductor Strand Solid | Jacket (Insulation) Thickness 0.0080" (0.203mm) |
Conductor Material Copper, Annealed Bare | Base Product Number |
Jacket (Insulation) Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05485.R5.86 | Encore Wire | 250 | 6135-05485.R5.86-ND | 0,35188 € | MFR Recommended |

