Parametric Equivalent

05484.R5.86 | |
|---|---|
DigiKey Part Number | 6135-05484.R5.86-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 05484.R5.86 |
Description | 20/4 UL 105C CL2 WHT 2X250'SPL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Brown 20 AWG 250.0' (76.2m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.142" (3.61mm) |
Packaging Spool | Length 250.0' (76.2m) |
Part Status Active | Jacket Color Brown |
Cable Type | Voltage 150 V |
Number of Conductors 4 | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0080" (0.203mm) |
Conductor Strand Solid | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Annealed Bare |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05484.R5.08 | Encore Wire | 0 | 05484.R5.08-ND | 0,11166 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,28448 € | 71,12 € |
| Unit Price without VAT: | 0,28448 € |
|---|---|
| Unit Price with VAT: | 0,33853 € |

