
05484.R5.02 | |
|---|---|
DigiKey Part Number | 05484.R5.02-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 05484.R5.02 |
Description | CABLE 4COND 20AWG WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable White 20 AWG 250.0' (76.2m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.144" (3.66mm) |
Packaging Bulk | Length 250.0' (76.2m) |
Part Status Active | Jacket Color White |
Cable Type | Voltage 150 V |
Number of Conductors 4 | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0080" (0.203mm) |
Conductor Strand Solid | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,31388 € | 78,47 € |
| Unit Price without VAT: | 0,31388 € |
|---|---|
| Unit Price with VAT: | 0,37352 € |

