
05483.R8.02 | |
|---|---|
DigiKey Part Number | 05483.R8.02-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 05483.R8.02 |
Description | CABLE 3COND 20AWG WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 20 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.133" (3.38mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Jacket Color White |
Cable Type | Voltage 150 V |
Number of Conductors 3 | Operating Temperature -20°C ~ 60°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0080" (0.203mm) |
Conductor Strand Solid | Base Product Number |
Conductor Material Copper, Bare |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12785 € | 127,85 € |
| Unit Price without VAT: | 0,12785 € |
|---|---|
| Unit Price with VAT: | 0,15214 € |

