
05482.R8.08 | |
|---|---|
DigiKey Part Number | 6135-05482.R8.08-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 05482.R8.08 |
Description | 20/2 UL PJ 105C CL2 BRN 2X500' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Brown 20 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.126" (3.20mm) |
Mfr | Length 500.0' (152.4m) |
Packaging Bulk | Jacket Color Brown |
Part Status Active | Ratings UL Style CL2 |
Cable Type | Voltage 150 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Usage Thermostat |
Conductor Strand Solid | Jacket (Insulation) Thickness 0.0080" (0.203mm) |
Conductor Material Copper, Annealed Bare | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,17828 € | 89,14 € |
| Unit Price without VAT: | 0,17828 € |
|---|---|
| Unit Price with VAT: | 0,21215 € |

