
05482.R8.02 | |
|---|---|
DigiKey Part Number | C05482W-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 05482.R8.02 |
Description | CABLE 2COND 20AWG WHITE 100' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 20 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Packaging Spool | Jacket (Insulation) Diameter 0.126" (3.20mm) |
Part Status Discontinued at DigiKey | Length 100.0' (30.5m) |
Cable Type | Jacket Color White |
Number of Conductors 2 | Voltage 150 V |
Wire Gauge | Operating Temperature -20°C ~ 60°C |
Conductor Strand Solid | Jacket (Insulation) Thickness 0.0080" (0.203mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,36000 € | 34,36 € |
| 5 | 28,11600 € | 140,58 € |
| 10 | 21,86900 € | 218,69 € |
| Unit Price without VAT: | 34,36000 € |
|---|---|
| Unit Price with VAT: | 40,88840 € |

