
04530.73.01 | |
|---|---|
DigiKey Part Number | 6135-04530.73.01-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 04530.73.01 |
Description | CORD 16AWG NEMA 5-15R TO CBL 3' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Black NEMA 5-15R To Cable SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Sockets (Slots) to Leads | |
1st Connector | NEMA 5-15R | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | - | |
Length | 3.00' (914.4mm) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 13A | |
Operating Temperature | 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,85000 € | 4,85 € |
| 10 | 4,11900 € | 41,19 € |
| 25 | 3,86040 € | 96,51 € |
| 50 | 3,67600 € | 183,80 € |
| 100 | 3,50040 € | 350,04 € |
| 250 | 3,28128 € | 820,32 € |
| 500 | 3,12474 € | 1.562,37 € |
| 1.000 | 2,97571 € | 2.975,71 € |
| 2.500 | 2,78961 € | 6.974,03 € |
| Unit Price without VAT: | 4,85000 € |
|---|---|
| Unit Price with VAT: | 5,77150 € |











