6.00' (1.83m) Power Cord Beige NEMA 5-15P To Cable SPT-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04199.60.17

DigiKey Part Number
04199.60.17-ND
Manufacturer
Encore Wire
Manufacturer Product Number
04199.60.17
Description
CORD 12AWG NEMA 5-15P TO CBL 6'
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Beige NEMA 5-15P To Cable SPT-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Encore Wire
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Leads
1st Connector
NEMA 5-15P
2nd Connector
Cable
Number of Conductors
3
Cord Type
SPT-3
Wire Gauge
12 AWG
Shielding
-
Length
6.00' (1.83m)
Approval Agency Marking
UL
Approved Countries
United States
Color
Beige
Voltage Rating
125VAC
Current Rating (Amps)
20A
Operating Temperature
60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,89000 €13,89 €
Unit Price without VAT:13,89000 €
Unit Price with VAT:16,52910 €