
04103.73.10 | |
|---|---|
DigiKey Part Number | 6135-04103.73.10-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 04103.73.10 |
Description | CORD 16AWG NEMA5-15P RA - CBL 3' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Gray NEMA 5-15P, Right Angle To Cable SPT-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P, Right Angle | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SPT-3 | |
Wire Gauge | 16 AWG | |
Shielding | - | |
Length | 3.00' (914.4mm) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Gray | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 13A | |
Operating Temperature | 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 € | 4,16 € |
| 10 | 3,53500 € | 35,35 € |
| 25 | 3,31320 € | 82,83 € |
| 50 | 3,15500 € | 157,75 € |
| 100 | 3,00430 € | 300,43 € |
| 250 | 2,81620 € | 704,05 € |
| 500 | 2,68182 € | 1.340,91 € |
| 1.000 | 2,55390 € | 2.553,90 € |
| 2.500 | 2,39418 € | 5.985,45 € |
| Unit Price without VAT: | 4,16000 € |
|---|---|
| Unit Price with VAT: | 4,95040 € |

