
03706.35.10 | |
|---|---|
DigiKey Part Number | 03706.35.10-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 03706.35.10 |
Description | CABLE 3COND 6AWG GRAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 6 AWG 250.0' (76.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.770" (19.56mm) | |
Shield Type | - | |
Length | 250.0' (76.2m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -20°C ~ 60°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0600" (1.524mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,91476 € | 1.228,69 € |
| Unit Price without VAT: | 4,91476 € |
|---|---|
| Unit Price with VAT: | 5,84856 € |

