Image for 03702.38.10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

03702.38.10

DigiKey Part Number
03702.38.10-ND
Manufacturer
Encore Wire
Manufacturer Product Number
03702.38.10
Description
CABLE 3COND 2AWG GRAY
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Gray 2 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
1.175" (29.85mm)
Mfr
Length
500.0' (152.4m)
Packaging
Spool
Jacket Color
Gray
Part Status
Active
Voltage
600 V
Cable Type
Operating Temperature
-20°C ~ 60°C
Number of Conductors
3
Jacket (Insulation) Thickness
0.0600" (1.524mm)
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Bare
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5005,73422 €2.867,11 €
Manufacturers Standard Package
Unit Price without VAT:5,73422 €
Unit Price with VAT:6,82372 €