50.00' (15.24m) Power Cord Blue NEMA 5-15P To NEMA 5-15R SJEOOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

03667.63.07

DigiKey Part Number
03667.63.07-ND
Manufacturer
Encore Wire
Manufacturer Product Number
03667.63.07
Description
CORD 12AWG NEMA5-15P - 5-15R 50'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
50.00' (15.24m) Power Cord Blue NEMA 5-15P To NEMA 5-15R SJEOOW
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12 AWG
Manufacturer
Encore Wire
Length
50.00' (15.24m)
Packaging
Bulk
Approval Agency Marking
UL
Part Status
Active
Approved Countries
United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Blue
1st Connector
NEMA 5-15P
Voltage Rating
125VAC
2nd Connector
NEMA 5-15R
Current Rating (Amps)
15A
Number of Conductors
3
Operating Temperature
-50°C ~ 105°C
Cord Type
SJEOOW
Features
OSHA Approved, Outdoor Use
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2187,92500 €375,85 €
Manufacturers Standard Package
Unit Price without VAT:187,92500 €
Unit Price with VAT:223,63075 €