
03398.61.05 | |
|---|---|
DigiKey Part Number | 6135-03398.61.05-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 03398.61.05 |
Description | CORD 12AWG NEMA5-15P - 5-15R 50' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50.00' (15.24m) Power Cord Yellow NEMA 5-15P To NEMA 5-15R SJTW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 5-15R | |
Number of Conductors | 3 | |
Cord Type | SJTW | |
Wire Gauge | 12 AWG | |
Shielding | - | |
Length | 50.00' (15.24m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Yellow | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 15A | |
Operating Temperature | -50°C ~ 60°C | |
Features | OSHA Approved, Outdoor Use |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,09000 € | 68,09 € |
| 12 | 57,14083 € | 685,69 € |
| 28 | 53,82714 € | 1.507,16 € |
| 52 | 51,52923 € | 2.679,52 € |
| 100 | 49,20890 € | 4.920,89 € |
| Unit Price without VAT: | 68,09000 € |
|---|---|
| Unit Price with VAT: | 81,02710 € |

