
03318.63.04 | |
|---|---|
DigiKey Part Number | 6135-03318.63.04-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 03318.63.04 |
Description | CORD 16AWG NEMA5-15P - 5-15R 10' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Orange NEMA 5-15P To NEMA 5-15R SJTW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 5-15R | |
Number of Conductors | 3 | |
Cord Type | SJTW | |
Wire Gauge | 16 AWG | |
Shielding | - | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Orange | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 13A | |
Operating Temperature | -40°C ~ 60°C | |
Features | OSHA Approved, Outdoor Use |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,39000 € | 11,39 € |
| 24 | 9,09458 € | 218,27 € |
| 48 | 8,66042 € | 415,70 € |
| 72 | 8,41625 € | 605,97 € |
| 120 | 8,11850 € | 974,22 € |
| 264 | 7,67947 € | 2.027,38 € |
| 504 | 7,33730 € | 3.698,00 € |
| 1.008 | 6,98754 € | 7.043,44 € |
| Unit Price without VAT: | 11,39000 € |
|---|---|
| Unit Price with VAT: | 13,55410 € |






