Parametric Equivalent

02768.85.01 | |
|---|---|
DigiKey Part Number | 02768.85.01-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 02768.85.01 |
Description | CABLE 4COND 14AWG BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 14 AWG 250.0' (76.2m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.575" (14.61mm) |
Packaging Spool | Length 250.0' (76.2m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 600 V |
Number of Conductors 4 | Operating Temperature -40°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0450" (1.143mm) |
Conductor Strand 41/30 | Conductor Insulation Ethylene Propylene Terpolymer Rubber (EPDM) |
Conductor Material Copper, Bare | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 02768.35.01 | Encore Wire | 0 | 02768.35.01-ND | 1,61560 € | Parametric Equivalent |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 250 | 1,61560 € | 403,90 € |
| Unit Price without VAT: | 1,61560 € |
|---|---|
| Unit Price with VAT: | 1,92256 € |


