
02766.44.01 | |
|---|---|
DigiKey Part Number | 02766.44.01-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 02766.44.01 |
Description | CABLE 4COND 16AWG BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 16 AWG 2500' (762.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.420" (10.67mm) | |
Shield Type | - | |
Length | 2500' (762.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0300" (0.762mm) | |
Conductor Insulation | Ethylene Propylene Terpolymer Rubber (EPDM) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,12369 € | 2.809,23 € |
| Unit Price without VAT: | 1,12369 € |
|---|---|
| Unit Price with VAT: | 1,33719 € |

