Parametric Equivalent

02765.44.01 | |
|---|---|
DigiKey Part Number | 02765.44.01-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 02765.44.01 |
Description | CABLE 3COND 16AWG BLACK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 16 AWG 2500' (762.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.390" (9.91mm) |
Mfr | Length 2500' (762.0m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -40°C ~ 90°C |
Number of Conductors 3 | Usage Cord and Cordset |
Wire Gauge | Jacket (Insulation) Thickness 0.0300" (0.762mm) |
Conductor Strand 26/30 | Conductor Insulation Ethylene Propylene Terpolymer Rubber (EPDM) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 02765R.44.01 | Prysmian | 0 | 02765R.44.01-ND | 1,62423 € | Parametric Equivalent |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2.500 | 0,83854 € | 2.096,35 € |
| Unit Price without VAT: | 0,83854 € |
|---|---|
| Unit Price with VAT: | 0,99786 € |

