
02762.46.01 | |
|---|---|
DigiKey Part Number | 02762.46.01-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 02762.46.01 |
Description | CABLE 3COND 14AWG BLACK |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 14 AWG 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.535" (13.59mm) |
Mfr | Length 5000' (1524.0m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -40°C ~ 90°C |
Number of Conductors 3 | Usage Cord and Cordset |
Wire Gauge | Jacket (Insulation) Thickness 0.0450" (1.143mm) |
Conductor Strand 41/30 | Conductor Insulation Ethylene Propylene Terpolymer Rubber (EPDM) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5.000 | 1,20320 € | 6.016,00 € |
| Unit Price without VAT: | 1,20320 € |
|---|---|
| Unit Price with VAT: | 1,43181 € |

