
02727.44.01 | |
|---|---|
DigiKey Part Number | 02727.44.01-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 02727.44.01 |
Description | CABLE 4COND 10AWG BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 10 AWG 2500' (762.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.715" (18.16mm) |
Packaging Spool | Length 2500' (762.0m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 600 V |
Number of Conductors 4 | Operating Temperature -40°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0450" (1.143mm) |
Conductor Strand 104/30 | Conductor Insulation Ethylene Propylene Terpolymer Rubber (EPDM) |
Conductor Material Copper, Bare | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2.500 | 4,02729 € | 10.068,23 € |
| Unit Price without VAT: | 4,02729 € |
|---|---|
| Unit Price with VAT: | 4,79248 € |

