
02725.35.04 | |
|---|---|
DigiKey Part Number | 02725.35.04-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 02725.35.04 |
Description | CABLE 3COND 12AWG ORANGE 250' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Orange 12 AWG 250.0' (76.2m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.595" (15.11mm) |
Packaging Spool | Length 250.0' (76.2m) |
Part Status Active | Jacket Color Orange |
Cable Type | Voltage 600 V |
Number of Conductors 3 | Operating Temperature -40°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0450" (1.143mm) |
Conductor Strand 65/30 | Conductor Insulation Ethylene Propylene Terpolymer Rubber (EPDM) |
Conductor Material Copper, Annealed Bare | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 250 | 1,71916 € | 429,79 € |
| Unit Price without VAT: | 1,71916 € |
|---|---|
| Unit Price with VAT: | 2,04580 € |

