
02724.35.03 | |
|---|---|
DigiKey Part Number | 02724.35.03-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 02724.35.03 |
Description | CABLE 2COND 12AWG RED 250' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Red 12 AWG 250.0' (76.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 65/30 | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.570" (14.48mm) | |
Shield Type | - | |
Length | 250.0' (76.2m) | |
Jacket Color | Red | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 90°C | |
Jacket (Insulation) Thickness | 0.0450" (1.143mm) | |
Conductor Insulation | Ethylene Propylene Terpolymer Rubber (EPDM) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,35776 € | 339,44 € |
| Unit Price without VAT: | 1,35776 € |
|---|---|
| Unit Price with VAT: | 1,61573 € |

