
02646.85.05 | |
|---|---|
DigiKey Part Number | 02646.85.05-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 02646.85.05 |
Description | CABLE 4COND 10AWG YELLOW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Yellow 10 AWG 250.0' (76.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 259/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.710" (18.03mm) | |
Shield Type | - | |
Length | 250.0' (76.2m) | |
Jacket Color | Yellow | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -50°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0450" (1.143mm) | |
Conductor Insulation | Ethylene Propylene Terpolymer Rubber (EPDM) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,12248 € | 280,62 € |
| 500 | 1,06724 € | 533,62 € |
| 750 | 1,03597 € | 776,98 € |
| 1.250 | 1,01558 € | 1.269,47 € |
| Unit Price without VAT: | 1,12248 € |
|---|---|
| Unit Price with VAT: | 1,33575 € |

