
02602.35.05 | |
|---|---|
DigiKey Part Number | 02602.35.05-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 02602.35.05 |
Description | CABLE 3COND 18AWG YELLOW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Yellow 18 AWG 250.0' (76.2m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.320" (8.13mm) |
Packaging Spool | Length 250.0' (76.2m) |
Part Status Active | Jacket Color Yellow |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Operating Temperature -50°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0300" (0.762mm) |
Conductor Strand 41/34 | Conductor Insulation Ethylene Propylene Terpolymer Rubber (EPDM) |
Conductor Material Copper, Annealed Tinned | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 32.000 | 0,23003 € | 7.360,96 € |
| Unit Price without VAT: | 0,23003 € |
|---|---|
| Unit Price with VAT: | 0,27374 € |

