6.00' (1.83m) Power Cord Black NEMA 5-15P To Cable SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02548.70.01

DigiKey Part Number
02548.70.01-ND
Manufacturer
Encore Wire
Manufacturer Product Number
02548.70.01
Description
CORD 16AWG NEMA 5-15P TO CBL 6'
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black NEMA 5-15P To Cable SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
16 AWG
Manufacturer
Encore Wire
Length
6.00' (1.83m)
Packaging
Bulk
Approval Agency Marking
CSA, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Leads
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125VAC
2nd Connector
Cable
Current Rating (Amps)
13A
Number of Conductors
3
Operating Temperature
60°C
Cord Type
SJT
Features
Strain Relief
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,99000 €7,99 €
Unit Price without VAT:7,99000 €
Unit Price with VAT:9,50810 €