
02462.35.05 | |
|---|---|
DigiKey Part Number | 02462.35.05-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 02462.35.05 |
Description | CABLE 3COND 14AWG YELLOW 250' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Yellow 14 AWG 250.0' (76.2m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.535" (13.59mm) |
Packaging Spool | Length 250.0' (76.2m) |
Part Status Active | Jacket Color Yellow |
Cable Type | Voltage 600 V |
Number of Conductors 3 | Operating Temperature -40°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0450" (1.143mm) |
Conductor Strand 41/30 | Base Product Number |
Conductor Material Copper, Bare |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 28.000 | 0,31788 € | 8.900,64 € |
| Unit Price without VAT: | 0,31788 € |
|---|---|
| Unit Price with VAT: | 0,37828 € |

