
02428.46.05 | |
|---|---|
DigiKey Part Number | 6135-02428.46.05-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 02428.46.05 |
Description | 10/3 SOOW 600V-YEL-5000 RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Yellow 10 AWG 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Conductor Material Copper, Annealed Bare |
Mfr | Jacket (Insulation) Diameter 0.660" (16.76mm) |
Packaging Bulk | Length 5000' (1524.0m) |
Part Status Active | Jacket Color Yellow |
Cable Type | Voltage 600 V |
Number of Conductors 3 | Operating Temperature -40°C ~ 90°C |
Wire Gauge | Conductor Insulation Ethylene Propylene Terpolymer Rubber (EPDM) |
Conductor Strand 104/30 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5.000 | 2,43380 € | 12.169,00 € |
| Unit Price without VAT: | 2,43380 € |
|---|---|
| Unit Price with VAT: | 2,89622 € |

