
02303.21.08 | |
|---|---|
DigiKey Part Number | 02303.21.08-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 02303.21.08 |
Description | CABLE 2COND 16AWG BROWN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Brown 16 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.295" (7.49mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Brown |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 60°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0450" (1.143mm) |
Conductor Strand 65/34 | Base Product Number |
Conductor Material Copper, Bare; Copper, Tinned |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 0,73972 € | 739,72 € |
| Unit Price without VAT: | 0,73972 € |
|---|---|
| Unit Price with VAT: | 0,88027 € |

