
02301.R5.10 | |
|---|---|
DigiKey Part Number | 02301.R5.10-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 02301.R5.10 |
Description | CABLE 2COND 18AWG GRAY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 18 AWG 250.0' (76.2m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.210" (5.33mm) |
Packaging Spool | Length 250.0' (76.2m) |
Part Status Active | Jacket Color Gray |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 60°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0300" (0.762mm) |
Conductor Strand 41/34 | Base Product Number |
Conductor Material Copper, Annealed Bare; Copper, Annealed Tinned |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,12984 € | 64,92 € |
| Unit Price without VAT: | 0,12984 € |
|---|---|
| Unit Price with VAT: | 0,15451 € |

