
02301.R5.01 | |
|---|---|
DigiKey Part Number | C02301-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 02301.R5.01 |
Description | CABLE 2COND 18AWG BLACK 100' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 18 AWG 100.0' (30.5m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 41/34 | |
Conductor Material | Copper, Bare; Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.210" (5.33mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 60°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0300" (0.762mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,68000 € | 48,68 € |
| 2 | 46,33000 € | 92,66 € |
| 3 | 45,00667 € | 135,02 € |
| 5 | 43,38400 € | 216,92 € |
| 7 | 42,34429 € | 296,41 € |
| 10 | 41,26300 € | 412,63 € |
| 25 | 38,59080 € | 964,77 € |
| 50 | 36,66400 € | 1.833,20 € |
| 100 | 34,81450 € | 3.481,45 € |
| Unit Price without VAT: | 48,68000 € |
|---|---|
| Unit Price with VAT: | 57,92920 € |

