
02301.R5.01 | |
|---|---|
DigiKey Part Number | C02301-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 02301.R5.01 |
Description | CABLE 2COND 18AWG BLACK 50' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 18 AWG 50.00' (15.24m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 41/34 | |
Conductor Material | Copper, Bare; Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.210" (5.33mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 60°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0300" (0.762mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 € | 27,09 € |
| 2 | 25,79500 € | 51,59 € |
| 3 | 25,06333 € | 75,19 € |
| 5 | 24,16800 € | 120,84 € |
| 7 | 23,59000 € | 165,13 € |
| 10 | 22,99300 € | 229,93 € |
| 25 | 21,51400 € | 537,85 € |
| 50 | 20,44820 € | 1.022,41 € |
| 100 | 19,42570 € | 1.942,57 € |
| Unit Price without VAT: | 27,09000 € |
|---|---|
| Unit Price with VAT: | 32,23710 € |

