
01823.35.01 | |
|---|---|
DigiKey Part Number | 01823.35.01-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 01823.35.01 |
Description | CABLE 2COND 4AWG BLACK 250' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 4 AWG 250.0' (76.2m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.860" (21.84mm) |
Packaging Spool | Length 250.0' (76.2m) |
Part Status Obsolete | Jacket Color Black |
Cable Type | Voltage 600 V |
Number of Conductors 2 | Operating Temperature -40°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0500" (1.270mm) |
Conductor Strand 119/25 | Conductor Insulation Ethylene Propylene Terpolymer Rubber (EPDM) |
Conductor Material Copper, Bare | Base Product Number |

