Image for 01822.41.01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01822.41.01

DigiKey Part Number
01822.41.01-ND
Manufacturer
Encore Wire
Manufacturer Product Number
01822.41.01
Description
CABLE 3COND 4AWG BLACK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 4 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1000.0' (304.8m)
Mfr
Jacket Color
Black
Packaging
Spool
Ratings
UL Style SOOW
Part Status
Active
Features
Abrasion Resistant, Oil Resistant, UV Resistant, Water Resistant
Cable Type
Voltage
600 V
Number of Conductors
3
Operating Temperature
-40°C ~ 90°C
Wire Gauge
Usage
Cord and Cordset
Conductor Strand
119/25
Jacket (Insulation) Thickness
0.0500" (1.270mm)
Conductor Material
Copper, Bare
Conductor Insulation
Ethylene Propylene Terpolymer Rubber (EPDM)
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.915" (23.24mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
1.0006,91032 €6.910,32 €
Manufacturers Standard Package
Unit Price without VAT:6,91032 €
Unit Price with VAT:8,22328 €