
01822.35.01 | |
|---|---|
DigiKey Part Number | 01822.35.01-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 01822.35.01 |
Description | CABLE 3COND 4AWG BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 4 AWG 250.0' (76.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 119/25 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.915" (23.24mm) | |
Shield Type | - | |
Length | 250.0' (76.2m) | |
Jacket Color | Black | |
Ratings | UL Style SOOW | |
Features | Abrasion Resistant, Oil Resistant, UV Resistant, Water Resistant | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 90°C | |
Usage | Cord and Cordset | |
Jacket (Insulation) Thickness | 0.0500" (1.270mm) | |
Conductor Insulation | Ethylene Propylene Terpolymer Rubber (EPDM) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,52044 € | 630,11 € |
| Unit Price without VAT: | 2,52044 € |
|---|---|
| Unit Price with VAT: | 2,99932 € |

