
01818.38.01 | |
|---|---|
DigiKey Part Number | 01818.38.01-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 01818.38.01 |
Description | CABLE 4COND 2AWG BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 2 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 1.170" (29.72mm) |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -40°C ~ 90°C |
Number of Conductors 4 | Usage Cord and Cordset |
Wire Gauge | Jacket (Insulation) Thickness 0.0550" (1.397mm) |
Conductor Strand 133/0.0211" | Conductor Insulation Ethylene Propylene Terpolymer Rubber (EPDM) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,66278 € | 5.831,39 € |
| Unit Price without VAT: | 11,66278 € |
|---|---|
| Unit Price with VAT: | 13,87871 € |

