
01773.44.06 | |
|---|---|
DigiKey Part Number | 01773.44.06-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 01773.44.06 |
Description | WELD CABLE 2/0AWG GREEN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2/0 AWG Welding Wire 1274/30 Green 600V 2500' (762.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 1274/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.615" (15.62mm) | |
Jacket (Insulation) Thickness | - | |
Length | 2500' (762.0m) | |
Voltage | 600V | |
Operating Temperature | -50°C ~ 105°C | |
Jacket Color | ||
Ratings | ASTM B-172 Class K | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 16,65033 € | 124.877,48 € |
| Unit Price without VAT: | 16,65033 € |
|---|---|
| Unit Price with VAT: | 19,81389 € |

