
01764.38.04 | |
|---|---|
DigiKey Part Number | 01764.38.04-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 01764.38.04 |
Description | WELD CABLE 1/0AWG 600V ORANGE |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 1/0 AWG Welding Wire 2640/34 Orange 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 2640/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.575" (14.61mm) | |
Jacket (Insulation) Thickness | - | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -50°C ~ 90°C | |
Jacket Color | ||
Ratings | ASTM B-172 Class M | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 4,53958 € | 31.777,06 € |
| Unit Price without VAT: | 4,53958 € |
|---|---|
| Unit Price with VAT: | 5,40210 € |

