
01763.41.04 | |
|---|---|
DigiKey Part Number | 01763.41.04-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 01763.41.04 |
Description | WELD CABLE 2/0AWG 600V ORANGE |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 2/0 AWG Welding Wire 3300/34 Orange 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 3300/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.630" (16.00mm) | |
Jacket (Insulation) Thickness | - | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -50°C ~ 90°C | |
Jacket Color | ||
Ratings | ASTM B-172 Class M | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,42663 € | 6.426,63 € |
| Unit Price without VAT: | 6,42663 € |
|---|---|
| Unit Price with VAT: | 7,64769 € |

