
01761.44.04 | |
|---|---|
DigiKey Part Number | 01761.44.04-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 01761.44.04 |
Description | WELD CABLE 4/0AWG 600V ORANGE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4/0 AWG Welding Wire 5225/34 Orange 600V 2500' (762.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.800" (20.32mm) |
Series | Length 2500' (762.0m) |
Packaging Spool | Voltage 600V |
Part Status Active | Operating Temperature -50°C ~ 90°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings ASTM B-172 Class M |
Conductor Strand 5225/34 | Base Product Number |
Conductor Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5.000 | 30,92100 € | 154.605,00 € |
| Unit Price without VAT: | 30,92100 € |
|---|---|
| Unit Price with VAT: | 36,79599 € |

