
01480.46.05 | |
|---|---|
DigiKey Part Number | 6135-01480.46.05-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 01480.46.05 |
Description | 12/3 SJOOW-YEL-5000 RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Yellow 12 AWG 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Conductor Material Copper, Annealed Bare |
Mfr | Jacket (Insulation) Diameter 0.430" (10.92mm) |
Packaging Bulk | Length 5000' (1524.0m) |
Part Status Active | Jacket Color Yellow |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Operating Temperature -40°C ~ 90°C |
Wire Gauge | Conductor Insulation Ethylene Propylene Terpolymer Rubber (EPDM) |
Conductor Strand 65/30 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 20.000 | 1,54313 € | 30.862,60 € |
| Unit Price without VAT: | 1,54313 € |
|---|---|
| Unit Price with VAT: | 1,83632 € |

