Image for 01358.82.01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01358.82.01

DigiKey Part Number
01358.82.01-ND
Manufacturer
Encore Wire
Manufacturer Product Number
01358.82.01
Description
CABLE 2COND 14AWG BLACK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 14 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.340" (8.64mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Jacket Color
Black
Cable Type
Voltage
300 V
Number of Conductors
2
Operating Temperature
-40°C ~ 90°C
Wire Gauge
Jacket (Insulation) Thickness
0.0300" (0.762mm)
Conductor Strand
41/30
Conductor Insulation
Ethylene Propylene Terpolymer Rubber (EPDM)
Conductor Material
Copper, Annealed Bare
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
42.0000,12210 €5.128,20 €
Unit Price without VAT:0,12210 €
Unit Price with VAT:0,14530 €