
01311.35.01 | |
|---|---|
DigiKey Part Number | 01311.35.01-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 01311.35.01 |
Description | CABLE 3COND 18AWG BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 18 AWG 250.0' (76.2m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.305" (7.75mm) |
Packaging Spool | Length 250.0' (76.2m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Operating Temperature -40°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0300" (0.762mm) |
Conductor Strand 16/30 | Conductor Insulation Ethylene Propylene Terpolymer Rubber (EPDM) |
Conductor Material Copper, Annealed Bare | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,76852 € | 192,13 € |
| Unit Price without VAT: | 0,76852 € |
|---|---|
| Unit Price with VAT: | 0,91454 € |

