
01108.41.06 | |
|---|---|
DigiKey Part Number | 01108.41.06-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 01108.41.06 |
Description | HOOK-UP STRND 6AWG GREEN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6 AWG Hook-Up Wire 259/30 Green 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 259/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.430" (10.92mm) | |
Jacket (Insulation) Thickness | - | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -50°C ~ 105°C | |
Jacket Color | ||
Ratings | ASTM B-172 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 2,79710 € | 55.942,00 € |
| Unit Price without VAT: | 2,79710 € |
|---|---|
| Unit Price with VAT: | 3,32855 € |


