100.00' (30.48m) Power Cord Yellow NEMA 5-15P To NEMA 5-15R (3) SJEOOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00788.63.05

DigiKey Part Number
00788.63.05-ND
Manufacturer
Encore Wire
Manufacturer Product Number
00788.63.05
Description
CRD 12AWG NMA 5-15P - 5-15R 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
100.00' (30.48m) Power Cord Yellow NEMA 5-15P To NEMA 5-15R (3) SJEOOW
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12 AWG
Manufacturer
Encore Wire
Length
100.00' (30.48m)
Series
Approval Agency Marking
UL
Packaging
Bulk
Approved Countries
United States
Part Status
Active
Color
Yellow
Style
Male Pins (Blades) to Female Sockets (Slots)
Voltage Rating
125VAC
1st Connector
NEMA 5-15P
Current Rating (Amps)
15A
2nd Connector
NEMA 5-15R (3)
Operating Temperature
-40°C ~ 60°C
Number of Conductors
3
Features
OSHA Approved, Outdoor Use
Cord Type
SJEOOW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2425,48000 €850,96 €
Manufacturers Standard Package
Unit Price without VAT:425,48000 €
Unit Price with VAT:506,32120 €