
00697.63.04 | |
|---|---|
DigiKey Part Number | 6135-00697.63.04-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 00697.63.04 |
Description | CRD 12AWG NEMA5-15P - 5-15R 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100.00' (30.48m) Power Cord Orange NEMA 5-15P To NEMA 5-15R (3) SJTW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 5-15R (3) | |
Number of Conductors | 3 | |
Cord Type | SJTW | |
Wire Gauge | 12 AWG | |
Shielding | - | |
Length | 100.00' (30.48m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Orange | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 15A | |
Operating Temperature | -40°C ~ 60°C | |
Features | OSHA Approved, Outdoor Use |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,68000 € | 106,68 € |
| Unit Price without VAT: | 106,68000 € |
|---|---|
| Unit Price with VAT: | 126,94920 € |

