3.00' (914.4mm) Power Cord Orange NEMA 5-15P To NEMA 5-15R (3) SPT-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00655.63.04

DigiKey Part Number
6135-00655.63.04-ND
Manufacturer
Encore Wire
Manufacturer Product Number
00655.63.04
Description
CORD 14AWG NEMA5-15P - 5-15R 3'
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3.00' (914.4mm) Power Cord Orange NEMA 5-15P To NEMA 5-15R (3) SPT-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Encore Wire
Series
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
NEMA 5-15R (3)
Number of Conductors
3
Cord Type
SPT-3
Wire Gauge
14 AWG
Shielding
-
Length
3.00' (914.4mm)
Approval Agency Marking
UL
Approved Countries
United States
Color
Orange
Voltage Rating
125VAC
Current Rating (Amps)
15A
Operating Temperature
60°C
Features
OSHA Approved
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 839
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,89000 €15,89 €
1013,50500 €135,05 €
2512,65960 €316,49 €
5012,05520 €602,76 €
10011,47990 €1.147,99 €
25010,76180 €2.690,45 €
50010,24868 €5.124,34 €
Unit Price without VAT:15,89000 €
Unit Price with VAT:18,90910 €