
00565.63.17 | |
|---|---|
DigiKey Part Number | 00565.63.17-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 00565.63.17 |
Description | CORD 16AWG NEMA 5-15P - 5-15R 9' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9.00' (2.74m) Power Cord Beige NEMA 5-15P To NEMA 5-15R (3) SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 5-15R (3) | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | - | |
Length | 9.00' (2.74m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Beige | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 13A | |
Operating Temperature | 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 19,74417 € | 236,93 € |
| Unit Price without VAT: | 19,74417 € |
|---|---|
| Unit Price with VAT: | 23,49556 € |

