
ME-SA1-C6-7I-D10-R3 | |
|---|---|
DigiKey Part Number | 2879-ME-SA1-C6-7I-D10-R3-ND |
Manufacturer | |
Manufacturer Product Number | ME-SA1-C6-7I-D10-R3 |
Description | SOM CYCLONE V 5CSXFC6 1GB |
Customer Reference | |
Detailed Description | - Embedded Module ARM® Dual-Core Cortex-A9 800MHz 1GB 16GB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Enclustra FPGA Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Module/Board Type | FPGA Core | |
Core Processor | ARM® Dual-Core Cortex-A9 | |
Co-Processor | - | |
Speed | 800MHz | |
Flash Size | 16GB | |
RAM Size | 1GB | |
Connector Type | 168 Pin | |
Size / Dimension | 2.200" L x 2.130" W (56.00mm x 54.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |

