MFR Recommended

MA-ZX3-20-2I-D10-R7 | |
|---|---|
DigiKey Part Number | 2879-MA-ZX3-20-2I-D10-R7-ND |
Manufacturer | |
Manufacturer Product Number | MA-ZX3-20-2I-D10-R7 |
Description | SOM ZYNQ 7Z020 1GB |
Customer Reference | |
Detailed Description | - Embedded Module ARM Cortex-A9 Zynq-7000 (Z-7020) 50MHz 1.024GB 1GB (NAND) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Enclustra FPGA Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Module/Board Type | MPU Core | |
Core Processor | ARM Cortex-A9 | |
Co-Processor | Zynq-7000 (Z-7020) | |
Speed | 50MHz | |
Flash Size | 1GB (NAND) | |
RAM Size | 1.024GB | |
Connector Type | 200 Pin | |
Size / Dimension | 2.660" L x 1.180" W (67.60mm x 30.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,89000 € | 345,89 € |
| 10 | 335,48600 € | 3.354,86 € |
| 25 | 332,88480 € | 8.322,12 € |
| Unit Price without VAT: | 345,89000 € |
|---|---|
| Unit Price with VAT: | 411,60910 € |


